Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPX-287214Copy
Newark Part No.83AK5247
Product RangeDPX Series
Your Part Number
13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $44.830 |
| 10+ | $43.930 |
| 25+ | $43.040 |
| 50+ | $42.140 |
| 100+ | $41.240 |
| 250+ | $40.350 |
| 500+ | $39.450 |
| 1000+ | $38.550 |
Price for:Each
Minimum: 5
Multiple: 5
$224.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPX-287214Copy
Newark Part No.83AK5247
Product RangeDPX Series
Technical Datasheet
Panel TypeMounting Panel
Panel MaterialAluminum
Body Color-
For Use WithBud Industries DPH-28721, DPS-28721 Enclosures
External Height - Metric95.25mm
External Width - Metric95.25mm
External Height - Imperial3.75"
External Width - Imperial3.75"
Product RangeDPX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Mounting Panel
Body Color
-
External Height - Metric
95.25mm
External Height - Imperial
3.75"
Product Range
DPX Series
Panel Material
Aluminum
For Use With
Bud Industries DPH-28721, DPS-28721 Enclosures
External Width - Metric
95.25mm
External Width - Imperial
3.75"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
