Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPS-28730-C
Newark Part No.59AM0898
Product RangeDPS Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $130.090 |
| 5+ | $119.130 |
| 10+ | $117.010 |
Price for:Each
Minimum: 1
Multiple: 1
$130.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPS-28730-C
Newark Part No.59AM0898
Product RangeDPS Series
Technical Datasheet
Enclosure MaterialPolycarbonate
External Height - Metric355.6mm
External Width - Metric304.8mm
External Depth - Metric132.08mm
IP RatingIP65, IP66
Body ColorLight Gray, Transparent
External Height - Imperial14"
External Width - Imperial12"
External Depth - Imperial5.2"
Product RangeDPS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Polycarbonate
External Width - Metric
304.8mm
IP Rating
IP65, IP66
External Height - Imperial
14"
External Depth - Imperial
5.2"
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
355.6mm
External Depth - Metric
132.08mm
Body Color
Light Gray, Transparent
External Width - Imperial
12"
Product Range
DPS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
