Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPS-28723-CCopy
Newark Part No.83AK5235
Product RangeDPS Series
Your Part Number
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $83.090 |
| 10+ | $81.430 |
| 25+ | $79.770 |
| 50+ | $78.100 |
| 100+ | $76.440 |
| 250+ | $74.780 |
Price for:Each
Minimum: 5
Multiple: 5
$415.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPS-28723-CCopy
Newark Part No.83AK5235
Product RangeDPS Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric280.42mm
External Width - Metric229.62mm
External Depth - Metric94.48mm
IP RatingIP65, IP66, IP67, IP68
Body ColorGrey, Transparent
NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 5, 6, 6P, 12, 13
External Height - Imperial11.04"
External Width - Imperial9.04"
External Depth - Imperial3.72"
Product RangeDPS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
280.42mm
External Depth - Metric
94.48mm
Body Color
Grey, Transparent
External Height - Imperial
11.04"
External Depth - Imperial
3.72"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
229.62mm
IP Rating
IP65, IP66, IP67, IP68
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 4X, 5, 6, 6P, 12, 13
External Width - Imperial
9.04"
Product Range
DPS Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
