Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPH-28730Copy
Newark Part No.59AM0895
Product RangeDPH Series
Your Part Number
78 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $143.670 |
| 10+ | $127.410 |
| 25+ | $127.400 |
| 50+ | $127.390 |
| 100+ | $124.840 |
| 250+ | $122.290 |
Price for:Each
Minimum: 5
Multiple: 5
$718.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPH-28730Copy
Newark Part No.59AM0895
Product RangeDPH Series
Technical Datasheet
Enclosure MaterialPolycarbonate
External Height - Metric355.6mm
External Width - Metric304.8mm
External Depth - Metric132.08mm
IP RatingIP65, IP66
External Height - Imperial14"
External Width - Imperial12"
External Depth - Imperial5.2"
Product RangeDPH Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Polycarbonate
External Width - Metric
304.8mm
IP Rating
IP65, IP66
External Width - Imperial
12"
Product Range
DPH Series
External Height - Metric
355.6mm
External Depth - Metric
132.08mm
External Height - Imperial
14"
External Depth - Imperial
5.2"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
