Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPH-28725-CCopy
Newark Part No.83AK5225
Product RangeDPH Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $111.110 |
| 10+ | $103.850 |
| 25+ | $103.440 |
| 50+ | $101.370 |
| 100+ | $99.300 |
| 250+ | $97.230 |
Price for:Each
Minimum: 5
Multiple: 5
$555.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPH-28725-CCopy
Newark Part No.83AK5225
Product RangeDPH Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric280.42mm
External Width - Metric280.42mm
External Depth - Metric183.38mm
IP RatingIP65, IP66, IP67, IP68
Body ColorGrey, Transparent
NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 5, 6, 6P, 12, 13
External Height - Imperial11.04"
External Width - Imperial11.04"
External Depth - Imperial7.22"
Product RangeDPH Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
280.42mm
External Depth - Metric
183.38mm
Body Color
Grey, Transparent
External Height - Imperial
11.04"
External Depth - Imperial
7.22"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
280.42mm
IP Rating
IP65, IP66, IP67, IP68
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 4X, 5, 6, 6P, 12, 13
External Width - Imperial
11.04"
Product Range
DPH Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
