Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPH-28707-CCopy
Newark Part No.71AJ9409
Product RangeDPH Series
Your Part Number
178 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $78.960 |
| 5+ | $73.700 |
| 10+ | $72.380 |
| 25+ | $71.060 |
| 50+ | $70.010 |
| 100+ | $68.430 |
Price for:Each
Minimum: 1
Multiple: 1
$78.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPH-28707-CCopy
Newark Part No.71AJ9409
Product RangeDPH Series
Technical Datasheet
Enclosure TypeOutdoor / Waterproof
Enclosure MaterialPolycarbonate
External Height - Metric123.59mm
External Width - Metric178.82mm
External Depth - Metric178.82mm
IP RatingIP65, IP66, IP67, IP68
Body ColorLight Gray
NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 5, 6, 6P, 12, 13
External Height - Imperial5.22"
External Width - Imperial7.04"
External Depth - Imperial7.04"
Product RangeDPH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
DPH-28707-C is a heavy-duty NEMA 6P IP68 plastic enclosure, clear hinged cover.
- External dimension is 7.04" x 7.04" x 5.72", internal dimension is 6.04" x 6.04" x 4.86" (L x W x D)
- Rated NEMA 1, 2, 3, 3R, 3X, 3RX, 3S, 3SX, 4, 4X, 12 &13
- Rated IP65, IP66 (IP67/IP68 rated only when using optional screw close configuration)
- Impact-resistant polycarbonate UL94-5VA (Clear cover is UL94-V0)
- Continuous gasket for a watertight seal
- Designed for outdoor use: weatherproof, waterproof and corrosion-resistant
- Hinged clear cover with stainless steel hardware
- Stainless steel latch with area for padlock
- Modular mounting bosses in base for panel and DIN rail mounting
- Additional mounting bosses at top of base and inside the cover
- Multiple mounting panel kits (options include: base, hinged, cover and floating)
- Optional multi-directional mounting flanges for horizontal or vertical orientation
Technical Specifications
Enclosure Type
Outdoor / Waterproof
External Height - Metric
123.59mm
External Depth - Metric
178.82mm
Body Color
Light Gray
External Height - Imperial
5.22"
External Depth - Imperial
7.04"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
178.82mm
IP Rating
IP65, IP66, IP67, IP68
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 4X, 5, 6, 6P, 12, 13
External Width - Imperial
7.04"
Product Range
DPH Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
