Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPB-4764Copy
Newark Part No.59AM0894
Product RangeDPB Series
Your Part Number
193 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $11.840 |
| 10+ | $11.060 |
| 25+ | $10.220 |
| 50+ | $9.540 |
| 100+ | $9.370 |
| 250+ | $9.200 |
| 500+ | $9.020 |
| 1000+ | $8.830 |
Price for:Each
Minimum: 5
Multiple: 5
$59.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPB-4764Copy
Newark Part No.59AM0894
Product RangeDPB Series
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialABS
External Height - Metric132.08mm
External Width - Metric101.6mm
External Depth - Metric63.5mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial5.2"
External Width - Imperial4"
External Depth - Imperial2.5"
Product RangeDPB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
132.08mm
External Depth - Metric
63.5mm
Body Color
Black
External Height - Imperial
5.2"
External Depth - Imperial
2.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
101.6mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4"
Product Range
DPB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
