Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPB-4763Copy
Newark Part No.59AM0893
Product RangeDPB Series
Your Part Number
192 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $12.100 |
| 10+ | $11.310 |
| 25+ | $10.450 |
| 50+ | $9.750 |
| 100+ | $9.580 |
| 250+ | $9.400 |
| 500+ | $9.210 |
| 1000+ | $9.020 |
Price for:Each
Minimum: 5
Multiple: 5
$60.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPB-4763Copy
Newark Part No.59AM0893
Product RangeDPB Series
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialABS
External Height - Metric114.3mm
External Width - Metric88.9mm
External Depth - Metric63.5mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial4.5"
External Width - Imperial3.5"
External Depth - Imperial2.5"
Product RangeDPB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
114.3mm
External Depth - Metric
63.5mm
Body Color
Black
External Height - Imperial
4.5"
External Depth - Imperial
2.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
88.9mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.5"
Product Range
DPB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
