Print Page
Image is for illustrative purposes only. Please refer to product description.

33 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 5+ | $3.620 |
| 10+ | $3.340 |
| 25+ | $3.250 |
| 50+ | $3.190 |
| 100+ | $3.130 |
| 250+ | $3.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDMB-4770-CBCopy
Newark Part No.53W3570
Technical Datasheet
Board TypePrototype Board
Board Material-
Hole Diameter1.3mm
External Height86.9mm
External Width32.8mm
Board Thickness1.6mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DMB-4770-CB is a 86.9 x 32.8 x 1.6mm Prototype Board with pre-plated holes for easy soldering. This 1.3mm hole board is designed to fit circuit board "A" location of the DIN rail mount multi-board box.
Applications
Industrial
Technical Specifications
Board Type
Prototype Board
Hole Diameter
1.3mm
External Width
32.8mm
SVHC
No SVHC (21-Jan-2025)
Board Material
-
External Height
86.9mm
Board Thickness
1.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
