Print Page
Image is for illustrative purposes only. Please refer to product description.

48 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $46.900 |
| 10+ | $45.960 |
| 25+ | $45.020 |
| 50+ | $44.090 |
| 100+ | $43.150 |
| 250+ | $42.210 |
| 500+ | $41.270 |
| 1000+ | $40.330 |
Price for:Each
Minimum: 5
Multiple: 5
$234.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDCS-11902Copy
Newark Part No.55W6171
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS, Polycarbonate
External Height - Metric185mm
External Width - Metric213.1mm
External Depth - Metric104.5mm
IP RatingIP66
Body ColorGray
NEMA Rating-
External Height - Imperial7.3"
External Width - Imperial8.4"
External Depth - Imperial4.11"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DCS-11902 is a dual compartment enclosure screw-down cover.
- External dimension is 7.28" x 8.39" x 4.11", internal dimension is 4.54" x 7.99" x 3.91" (L x W x D)
- Body made of high impact ABS
- Cover made of blue tinted polycarbonate (UL 94-HB)
- Separate compartment for housing terminals, power supplies, batteries
- With screw-on cover IP65 rating
- Easy to remove knockouts provided on bottom side to accommodate conduit fittings or cable glands
- Both compartment sealed with durable and oil resistant Silicone sponge gasket
- Built-in DIN-Rail mounting clips
- PCB guides provided in upper compartment
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
185mm
External Depth - Metric
104.5mm
Body Color
Gray
External Height - Imperial
7.3"
External Depth - Imperial
4.11"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
213.1mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
8.4"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
