Print Page
Image is for illustrative purposes only. Please refer to product description.

24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $71.690 |
| 5+ | $70.260 |
| 10+ | $68.820 |
| 25+ | $67.390 |
| 50+ | $65.950 |
Price for:Each
Minimum: 1
Multiple: 1
$71.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-879Copy
Newark Part No.91F647
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialSteel
External Height - Metric254mm
External Width - Metric203mm
External Depth - Metric178mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial10"
External Width - Imperial8"
External Depth - Imperial7"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-879 is an utility cabinet steel.
- External dimension is 10" x 8" x 7", internal dimension is 9" x 7" x 6.94" (L x W x D)
- Available in 20 gauge steel or 0.04inch aluminum
- Sturdy, all-welded body
- Economical cabinets have removable front and back panels
Technical Specifications
Enclosure Type
Small
External Height - Metric
254mm
External Depth - Metric
178mm
Body Color
Natural
External Height - Imperial
10"
External Depth - Imperial
7"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8"
Product Range
-
Technical Docs (4)
Alternatives for CU-879
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
