Print Page
Image is for illustrative purposes only. Please refer to product description.

360 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $5.460 |
Price for:Each
Minimum: 1
Multiple: 1
$5.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-5470Copy
Newark Part No.56J7109
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric31.75mm
External Width - Metric51mm
External Depth - Metric51mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial1.25"
External Width - Imperial2"
External Depth - Imperial2"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-5470 is an econobox diecast aluminum box with mounting bracket cover.
- External dimension is 2" x 2" x 1.25", internal dimension is 1.68" x 1.68" x 1.11" (L x W x D)
- ADC-12 aluminum alloy
- Excellent screening properties
- Close fitting covers attach with #6-32 screws
- Easily machined or modified to any application requirement
- Mounts to wall or panel with #6 size screws (not furnished)
- Heavy duty 0.09inch thick external wall mounting bracket
Technical Specifications
Enclosure Type
Small
External Height - Metric
31.75mm
External Depth - Metric
51mm
Body Color
Natural
External Height - Imperial
1.25"
External Depth - Imperial
2"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
51mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
