Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $37.000 |
| 10+ | $30.850 |
| 25+ | $30.590 |
| 50+ | $30.320 |
| 100+ | $30.060 |
| 250+ | $29.460 |
| 500+ | $28.860 |
| 1000+ | $28.260 |
Price for:Each
Minimum: 5
Multiple: 5
$185.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-4477-BCopy
Newark Part No.97H5026
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric38.1mm
External Width - Metric119mm
External Depth - Metric188mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.5"
External Width - Imperial4.7"
External Depth - Imperial7.39"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-4477-B is a black econobox diecast aluminum box with mounting bracket.
- External dimension is 7.39" x 1.5" x 4.7", internal dimension is 7" x 4.31" x 1.34" (L x W x D)
- ADC-12 aluminum alloy
- Excellent screening properties
- Close fitting covers attach with #6-32 screws
- Easily machined or modified to any application requirement
- Mounts to wall or panel with #10 size screws (not furnished)
- Heavy duty 0.09inch thick external wall mounting bracket
Technical Specifications
Enclosure Type
Small
External Height - Metric
38.1mm
External Depth - Metric
188mm
Body Color
Black
External Height - Imperial
1.5"
External Depth - Imperial
7.39"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
119mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.7"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
