Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.160 |
| 5+ | $40.790 |
| 10+ | $37.820 |
| 25+ | $34.850 |
| 50+ | $32.670 |
| 100+ | $30.890 |
| 250+ | $28.120 |
Price for:Each
Minimum: 1
Multiple: 1
$44.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-4476Copy
Newark Part No.97H5023
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric50.8mm
External Width - Metric83mm
External Depth - Metric152mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial2"
External Width - Imperial3.25"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-4476 is an econobox diecast aluminum box with mounting bracket.
- External dimension is 6" x 2" x 3.25", internal dimension is 5.57" x 2.82" x 1.84" (L x W x D)
- ADC-12 aluminum alloy
- Excellent screening properties
- Close fitting covers attach with #6-32 screws
- Easily machined or modified to any application requirement
- Mounts to wall or panel with #10 size screws (not furnished)
- Heavy duty 0.09inch thick external wall mounting bracket
Technical Specifications
Enclosure Type
Small
External Height - Metric
50.8mm
External Depth - Metric
152mm
Body Color
Natural
External Height - Imperial
2"
External Depth - Imperial
6"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
83mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.25"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
