Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $24.620 |
| 5+ | $22.560 |
| 10+ | $20.500 |
| 25+ | $20.340 |
| 50+ | $20.180 |
| 100+ | $20.020 |
Price for:Each
Minimum: 1
Multiple: 1
$24.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-4473Copy
Newark Part No.97H5017
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric34.04mm
External Width - Metric93mm
External Depth - Metric119mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial1.34"
External Width - Imperial3.68"
External Depth - Imperial4.68"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-4473 is an econobox diecast aluminum box with mounting bracket.
- External dimension is 4.68" x 1.34" x 3.68", internal dimension is 4.24" x 3.3" x 1.18" (L x W x D)
- ADC-12 aluminum alloy
- Excellent screening properties
- Close fitting covers attach with #6-32 screws
- Easily machined or modified to any application requirement
- Mounts to wall or panel with #10 size screws (not furnished)
- Heavy duty 0.09inch thick external wall mounting bracket
Technical Specifications
Enclosure Type
Small
External Height - Metric
34.04mm
External Depth - Metric
119mm
Body Color
Natural
External Height - Imperial
1.34"
External Depth - Imperial
4.68"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
93mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.68"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
