Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-3295Copy
Newark Part No.56AC3239
Product RangeUtilibox Style B Series
Your Part Number
19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $19.500 |
| 10+ | $16.250 |
| 25+ | $15.720 |
| 50+ | $15.180 |
| 100+ | $14.650 |
| 250+ | $13.810 |
| 500+ | $13.530 |
| 1000+ | $13.260 |
Price for:Each
Minimum: 5
Multiple: 5
$97.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-3295Copy
Newark Part No.56AC3239
Product RangeUtilibox Style B Series
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric38.1mm
External Width - Metric127mm
External Depth - Metric209.6mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.5"
External Width - Imperial5"
External Depth - Imperial8.25"
Product RangeUtilibox Style B Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-3295 is an utilibox style B plastic utility box.
- External dimension is 8.32" x 5.07" x 1.5", internal dimension is 7.99" x 4.97" x 1.47" (L x W x D)
- ABS plastic
- Flammability rating of UL94-5VA
- Suggested service temperature of -20°C to +70°C
- Comes with close-fitting interlocking lid and assembly hardware
- Textured finish
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
38.1mm
External Depth - Metric
209.6mm
Body Color
Black
External Height - Imperial
1.5"
External Depth - Imperial
8.25"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
127mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5"
Product Range
Utilibox Style B Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
