Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.270 |
| 10+ | $4.950 |
| 25+ | $4.330 |
| 50+ | $3.810 |
| 100+ | $3.640 |
| 250+ | $3.470 |
| 500+ | $3.210 |
| 1000+ | $3.080 |
Price for:Each
Minimum: 1
Multiple: 1
$5.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-18422-B
Newark Part No.46Y9616
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric26.92mm
External Width - Metric51.4mm
External Depth - Metric50mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial2.03"
External Depth - Imperial1.97"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-18422-B is a black snap utility box.
- External dimension is 1.97" x 1.97" x 1.06", internal dimension is 1.81" x 1.81" x 0.91" (L x W x D)
- Sturdy and cost effective design
- Ideally designed for small printed circuit board or as a potting box
- Snap fit cover for easy assembly
- Flanged base with mounting holes for wall mounting
- Cable outlets are designed into the cover and can be easily cut open
- High impact ABS
- UL94-HB (-20°C to +70°C)
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
26.92mm
External Depth - Metric
50mm
Body Color
Black
External Height - Imperial
1.06"
External Depth - Imperial
1.97"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
51.4mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.03"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability