Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.970 |
Price for:Each
Minimum: 1
Multiple: 1
$5.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-1470-MBCopy
Newark Part No.05M4049
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric37.85mm
External Width - Metric53mm
External Depth - Metric78mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.49"
External Width - Imperial2.1"
External Depth - Imperial3.07"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-1470-MB is an utilibox style H plastic utility box with mounting flanges.
- External dimension is 3.07" x 2.1" x 1.49", internal dimension is 2.86" x 1.86" x 1.33" (L x W x D)
- Flame retardant ABS plastic with UL 94V-O flammability rating
- Suggested service temperature of -20°C to +70°C
- Comes with close fitting interlocking screw-on and assembly hardware
- Horizontal PCB mounting bosses
- Textured finish
- Molded-in mounting flange
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
37.85mm
External Depth - Metric
78mm
Body Color
Black
External Height - Imperial
1.49"
External Depth - Imperial
3.07"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
53mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.1"
Product Range
-
Technical Docs (3)
Alternatives for CU-1470-MB
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
