Print Page
Image is for illustrative purposes only. Please refer to product description.

148 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $41.700 |
| 10+ | $40.360 |
| 25+ | $39.590 |
| 50+ | $38.750 |
| 100+ | $37.980 |
| 250+ | $37.200 |
| 500+ | $36.430 |
| 1000+ | $35.650 |
Price for:Each
Minimum: 5
Multiple: 5
$208.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCN-5714Copy
Newark Part No.79K6014
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric67.1mm
External Width - Metric175mm
External Depth - Metric275mm
IP RatingIP65, IP66
Body ColorNatural
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial2.64"
External Width - Imperial6.89"
External Depth - Imperial10.81"
Product Range-
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Product Overview
CN-5714 is a die-cast aluminum enclosure.
- External dimension is 10.81" x 6.89" x 2.64", internal dimension is 10.53" x 6.61" x 2.51" (LxWxD)
- Designed to meet NEMA 1, 2, 4, 4x, 12, 13 and IP66 ratings
- Made from durable ADC-12 aluminum alloy
- Self-adhesive neoprene gasket easily attaches to cover
- Cover attaches with 4 or 6 stainless steel, M3.5 thread-forming screws
- Most models has internal card guides for mounting PC boards or partitioning
- Easily machined and modified to your particular needs
- Natural finish
Technical Specifications
Enclosure Type
Small
External Height - Metric
67.1mm
External Depth - Metric
275mm
Body Color
Natural
External Height - Imperial
2.64"
External Depth - Imperial
10.81"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
175mm
IP Rating
IP65, IP66
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
6.89"
Product Range
-
Configurable
Yes
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
