Print Page
Image is for illustrative purposes only. Please refer to product description.

122 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.890 |
Price for:Each
Minimum: 1
Multiple: 1
$9.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCM-1220
Newark Part No.06M4503
Technical Datasheet
Cable Organizer TypeCable Ring
For Use With-000
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CM-1220 is a Cable Ring made of steel with smooth black finish. This heavy gauge steel rings occupy 1U (1.75-inch) of panel space and includes all mounting hardware.
Applications
Industrial
Contents
Cable ring, #10-32 x 5/8 (2) LG Screws, #12-24 x 1/2 (2) LG Screws and #12-24 (2) Hex nuts.
Technical Specifications
Cable Organizer Type
Cable Ring
Product Range
-
For Use With
-000
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CM-1220
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
