Print Page
Image is for illustrative purposes only. Please refer to product description.

37 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $98.310 |
| 5+ | $96.020 |
| 10+ | $93.710 |
| 25+ | $91.410 |
Price for:Each
Minimum: 1
Multiple: 1
$98.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoC-1894
Newark Part No.06M4496
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialSteel
External Height - Metric203.2mm
External Width - Metric357mm
External Depth - Metric203mm
IP Rating-
Body ColorMetallic Grey
NEMA Rating-
External Height - Imperial8"
External Width - Imperial14.1"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
C-1894 is a sloping panel steel enclosure.
- External dimension is 8" x 14.06" x 8", internal dimension is 7.88" x 13.06" x 7.94" (L x W x D)
- Removable front panel
- Hinged top opens completely for access to components mounted on chassis
- Optional aluminum chassis
Technical Specifications
Enclosure Type
Small
External Height - Metric
203.2mm
External Depth - Metric
203mm
Body Color
Metallic Grey
External Height - Imperial
8"
External Depth - Imperial
8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
357mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
14.1"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
