Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.020 |
| 5+ | $10.120 |
| 10+ | $9.220 |
| 25+ | $8.690 |
| 50+ | $8.180 |
Price for:Each
Minimum: 1
Multiple: 1
$11.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoC-14440
Newark Part No.06M4487
Technical Datasheet
Cover TypeChassis Cover
Accessory TypeSolid Chassis Cover - 17 x 4" (W x D)
Cover MaterialAluminum
Cover ColorNatural
For Use With19" Rack
External Depth - Metric431.8mm
External Width - Metric101.6mm
External Height - Metric1.27mm
External Depth - Imperial17"
External Width - Imperial4"
External Height - Imperial0.05"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Chassis Cover
Cover Material
Aluminum
For Use With
19" Rack
External Width - Metric
101.6mm
External Depth - Imperial
17"
External Height - Imperial
0.05"
SVHC
No SVHC (21-Jan-2025)
Accessory Type
Solid Chassis Cover - 17 x 4" (W x D)
Cover Color
Natural
External Depth - Metric
431.8mm
External Height - Metric
1.27mm
External Width - Imperial
4"
Product Range
-
Technical Docs (2)
Alternatives for C-14440
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
