Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBSR-44-BT
Newark Part No.61AK7417
Product RangeBSR Series
Technical Datasheet
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $235.000 |
| 5+ | $204.410 |
Price for:Each
Minimum: 1
Multiple: 1
$235.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBSR-44-BT
Newark Part No.61AK7417
Product RangeBSR Series
Technical Datasheet
Rack U Height-
Rack HP Width-
External Depth - Metric622.3mm
External Height - Metric533.4mm
External Width - Metric482.6mm
External Depth - Imperial24.5"
External Height - Imperial21"
External Width - Imperial19"
Product RangeBSR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
-
External Depth - Metric
622.3mm
External Width - Metric
482.6mm
External Height - Imperial
21"
Product Range
BSR Series
Rack HP Width
-
External Height - Metric
533.4mm
External Depth - Imperial
24.5"
External Width - Imperial
19"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate