Print Page
Image is for illustrative purposes only. Please refer to product description.

333 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.670 |
Price for:Each
Minimum: 1
Multiple: 1
$5.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBPA-1502
Newark Part No.06M4466
Technical Datasheet
Plate TypeBottom
Accessory TypeChassis Bottom Plate
Plate MaterialAluminum
Plate ColorNatural
For Use WithAC-1402 Aluminum Chassis
External Depth - Metric85.6mm
External Width - Metric111mm
External Height - Metric1.98mm
External Depth - Imperial3.37"
External Width - Imperial4.37"
External Height - Imperial0.078"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
Bottom
Plate Material
Aluminum
For Use With
AC-1402 Aluminum Chassis
External Width - Metric
111mm
External Depth - Imperial
3.37"
External Height - Imperial
0.078"
SVHC
No SVHC (21-Jan-2025)
Accessory Type
Chassis Bottom Plate
Plate Color
Natural
External Depth - Metric
85.6mm
External Height - Metric
1.98mm
External Width - Imperial
4.37"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
