Print Page
Image is for illustrative purposes only. Please refer to product description.

966 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $8.020 |
| 10+ | $7.790 |
| 25+ | $7.500 |
| 50+ | $7.260 |
| 100+ | $7.100 |
| 250+ | $6.980 |
| 500+ | $6.880 |
| 1000+ | $6.620 |
Price for:Each
Minimum: 5
Multiple: 5
$40.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBC-32629Copy
Newark Part No.46Y9602
Technical Datasheet
Wire Gauge26AWG
Jacket ColorMulti-colored
Kit Contents40Pcs of Size 20cm Female-Female Jumper Wires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BC-32629 is a 40-pin colored ribbon double female cable.
- 40-pin, 20cm colored ribbon double female cable
- 26AWG wire size
- ABS coating, max temperature 60°C
- High quality pre-cut copper wires
- Numerically labeled end pins for easy traceability
- Multicolored wires in each bundle
- Especially designed for use with a breadboard and prototyping board-ganizer
Technical Specifications
Wire Gauge
26AWG
Kit Contents
40Pcs of Size 20cm Female-Female Jumper Wires
SVHC
No SVHC (21-Jan-2025)
Jacket Color
Multi-colored
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
