Print Page
Image is for illustrative purposes only. Please refer to product description.

163 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $34.740 |
| 5+ | $33.750 |
| 10+ | $32.950 |
| 25+ | $32.140 |
| 50+ | $32.130 |
Price for:Each
Minimum: 1
Multiple: 1
$34.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBB-32623Copy
Newark Part No.46Y9598
Technical Datasheet
Breadboard TypeSolderless Breadboard
Board TypeBreadboard / Solderless
Total Number of Tie Points6100Tie Points
Board MaterialABS (Acrylonitrile Butadiene Styrene)
No. of Distribution Strips / Buses13Bus Strips
External Height11"
No. of Terminal Strips6 Terminal Strips
Board Dimensions (L x W) - Imperial11" x 8.8"
External Width8.8"
Board Dimensions (L x W) - Metric279.4mm x 223.52mm
Board Thickness0.3"
SVHCNo SVHC (21-Jan-2025)
Product Overview
BB-32623 is a breadboard.
- External dimension is 11" x 8.8" x 0.3" (L x W x D)
- Aluminum-plate-mounted breadboard
- 6 terminal strip, 4560 tie-point
- 13 distribution strips, 154 tie-point
- 2 switches
Technical Specifications
Breadboard Type
Solderless Breadboard
Total Number of Tie Points
6100Tie Points
No. of Distribution Strips / Buses
13Bus Strips
No. of Terminal Strips
6 Terminal Strips
External Width
8.8"
Board Thickness
0.3"
Board Type
Breadboard / Solderless
Board Material
ABS (Acrylonitrile Butadiene Styrene)
External Height
11"
Board Dimensions (L x W) - Imperial
11" x 8.8"
Board Dimensions (L x W) - Metric
279.4mm x 223.52mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
