Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoARR-1276-BCopy
Newark Part No.38AK6323
Product RangeARR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $315.190 |
| 10+ | $308.890 |
| 25+ | $302.580 |
| 50+ | $296.280 |
| 100+ | $289.970 |
Price for:Each
Minimum: 5
Multiple: 5
$1,575.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoARR-1276-BCopy
Newark Part No.38AK6323
Product RangeARR Series
Technical Datasheet
Enclosure MaterialAluminum
Body ColorBlack
External Height - Metric1.27m
External Width - Metric514.35mm
External Depth - Metric381mm
External Height - Imperial49.94"
External Width - Imperial20.25"
External Depth - Imperial15"
Product RangeARR Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
ARR-1276-B is a black aluminum relay rack. ARR is ideal for installation where easy access to components is a top priority. Each built for years of solid, trouble-free service, as well as obvious ease of service where frequent attention is desired (i.e. telephone switching systems, etc.).
- External dimension is 49.94" x 20.25" x 15", internal dimension is 42" x 19" x 9" (L x W x D)
- Rack is shipped knocked down in one (1) carton, with all necessary assembly hardware included
- Smooth black powder coat finish
Technical Specifications
Enclosure Material
Aluminum
External Height - Metric
1.27m
External Depth - Metric
381mm
External Width - Imperial
20.25"
Product Range
ARR Series
Body Color
Black
External Width - Metric
514.35mm
External Height - Imperial
49.94"
External Depth - Imperial
15"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
