Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part NoSM11
Newark Part No.29F296
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins11Pins
Current Rating10A
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
11Pins
Voltage Rating
300V
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
