Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No796739-3
Newark Part No.16H6392
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.560 | $0.906 |
| 10+ | $5.310 | $0.906 |
| 25+ | $5.040 | $0.906 |
| 50+ | $4.570 | $0.906 |
| 100+ | $4.130 | $0.906 |
| 500+ | $3.750 | $0.906 |
| 1000+ | $3.580 | $0.906 |
| 2500+ | $3.410 | $0.906 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No796739-3
Newark Part No.16H6392
Technical Datasheet
Pitch Spacing9.53mm
No. of Positions3Positions
Wire Size AWG Min30AWG
Wire Size AWG Max10AWG
Conductor Area CSA5.26mm²
Wire Connection MethodScrew
Rated Current30A
Rated Voltage600V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead
Technical Specifications
Pitch Spacing
9.53mm
Wire Size AWG Min
30AWG
Conductor Area CSA
5.26mm²
Rated Current
30A
Block Orientation
Through Hole Right Angle
SVHC
Lead
No. of Positions
3Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
