Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - BUCHANAN |
|---|---|
| Manufacturer Part No | 796689-3Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 19H4115 |
| Product Range | Buchanan Series |
| Your Part Number | |
| Technical Datasheet |
2,168 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 10+ | $1.890 |
| 25+ | $1.670 |
| 50+ | $1.540 |
| 100+ | $1.340 |
| 250+ | $1.260 |
| 500+ | $1.210 |
| 2500+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - BUCHANAN |
|---|---|
| Manufacturer Part No | 796689-3Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 19H4115 |
| Product Range | Buchanan Series |
| Technical Datasheet | |
| Pitch Spacing | 5mm |
| No. of Positions | 3Positions |
| Wire Size AWG Min | 30AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 3mm² |
| Wire Connection Method | Screw |
| Rated Current | 17.5A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole 45° |
| Product Range | Buchanan Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 5mm |
|---|---|
| Wire Size AWG Min | 30AWG |
| Conductor Area CSA | 3mm² |
| Rated Current | 17.5A |
| Block Orientation | Through Hole 45° |
| SVHC | Lead (04-Feb-2026) |
| No. of Positions | 3Positions |
|---|---|
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| Product Range | Buchanan Series |
Technical Docs (2)
Alternatives for 796689-3
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
