Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No7-1437667-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45M7191
Product RangeBuchanan 4DB Series
Your Part Number
1,859 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No7-1437667-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45M7191
Product RangeBuchanan 4DB Series
Technical Datasheet
Pitch Spacing8.26mm
No. of Rows1 Row
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current20A
Rated Voltage300V
Product RangeBuchanan 4DB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
8.26mm
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
20A
Product Range
Buchanan 4DB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
