Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No6TK2-48Copy
Newark Part No.98F7181
Your Part Number
No Longer Available
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No6TK2-48Copy
Newark Part No.98F7181
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithTerminal Block Interface Module
Length1219.2mm
Height17.8mm
Width104.4mm
Rail MaterialPVC (Polyvinylchloride)
Fixing Centers-
Product Range-
SVHCTo Be Advised
Product Overview
The 6TK2-48 is a terminal block DIN-rail SNAPTRACK Channel with rigid extruded PVC chassis used for mounting socket assemblies and custom circuit boards. It mounts to panels quickly with rivets or screws. Printed circuit boards are simply snapped-in from the front, then held securely via integral ribs which also serve as shock absorbers when the PCB is flexed. SNAPTRACK channel permits easy, convenient PCB removal for field service. Slots on 2-inch centers are provided for fast, easy installation using either plastic rivets or other hardware.
- Non-conductive
- Double-faced tape may also be used effectively
Applications
Consumer Electronics
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
1219.2mm
Width
104.4mm
Fixing Centers
-
SVHC
To Be Advised
For Use With
Terminal Block Interface Module
Height
17.8mm
Rail Material
PVC (Polyvinylchloride)
Product Range
-
Technical Docs (4)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
