Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No6PCV-08-006Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.73C2294
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 5130+ | $2.870 |
Price for:Each
Minimum: 5130
Multiple: 5130
$14,723.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No6PCV-08-006Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.73C2294
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions8Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current10A
Rated Voltage300V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6PCV-08-006 is a 8-position 10A black PCB-mount Tri-Barrier Terminal Block with printed circuit pin bottom termination, wire clamp combo head top hardware and direct (all positions filled) vertical mounting. This 1-1437653-3 terminal block is made up of thermoplastic housing with tin-plated bright copper alloy terminals and a zinc/chrome steel screw. It is suitable for use with the printed circuit boards.
- Open bottom with standoffs block
- Combo phil-slot screw head
- UL94V-0 Flammability
- 105°C Operating temperature
Applications
Industrial
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
8Positions
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
10A
Product Range
-
Technical Docs (3)
Alternatives for 6PCV-08-006
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
