Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No6PCV-07-007
Newark Part No.16H1543
Product RangeTri-Barrier Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.010 |
| 1000+ | $3.860 |
| 2500+ | $3.700 |
Price for:Each
Minimum: 640
Multiple: 160
$2,566.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No6PCV-07-007
Newark Part No.16H1543
Product RangeTri-Barrier Series
Technical Datasheet
Product RangeTri-Barrier Series
No. of Contacts7Contacts
Pitch Spacing9.53mm
Connector TypeTerminal Block, Barrier
Connector MountingPCB Mount
Wire Size AWG Max12AWG
Wire Size AWG Min22AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Tri-Barrier Series
Pitch Spacing
9.53mm
Connector Mounting
PCB Mount
Wire Size AWG Min
22AWG
Contact Material
Copper
No. of Contacts
7Contacts
Connector Type
Terminal Block, Barrier
Wire Size AWG Max
12AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate