Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No6-1437646-2Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.86C8153
Product RangeBuchanan 3 Series
Also Known As3PCV-10-006
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 4800+ | $5.480 |
Price for:Each
Minimum: 4800
Multiple: 4800
$26,304.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No6-1437646-2Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.86C8153
Product RangeBuchanan 3 Series
Also Known As3PCV-10-006
Technical Datasheet
Pitch Spacing6.35mm
No. of Rows1 Row
No. of Positions10Positions
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Rated Current10A
Rated Voltage300V
Product RangeBuchanan 3 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
6.35mm
No. of Positions
10Positions
Wire Size AWG Max
18AWG
Rated Voltage
300V
SVHC
No SVHC (27-Jun-2024)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
10A
Product Range
Buchanan 3 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
