Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No5-1437657-7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.71C9266
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No5-1437657-7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.71C9266
Technical Datasheet
Pitch Spacing11.13mm
No. of Rows1 Row
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Rated Current30A
Rated Voltage600V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 5-1437657-7
2 Products Found
Technical Specifications
Pitch Spacing
11.13mm
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Rated Voltage
600V
SVHC
No SVHC (04-Feb-2026)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
30A
Product Range
-
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
