Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2TK2-6
Newark Part No.29F287
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2TK2-6
Newark Part No.29F287
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithTerminal Block Interface Module
Length152.4mm
Height17.8mm
Width73.2mm
Rail MaterialPVC (Polyvinylchloride)
Fixing Centers-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
152.4mm
Width
73.2mm
Fixing Centers
-
SVHC
No SVHC (27-Jun-2024)
For Use With
Terminal Block Interface Module
Height
17.8mm
Rail Material
PVC (Polyvinylchloride)
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
