Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2TK2-12
Newark Part No.29F288
Also Known As1437685-6
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.280 |
Price for:Each
Minimum: 200
Multiple: 200
$1,856.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2TK2-12
Newark Part No.29F288
Also Known As1437685-6
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithTerminal Block Interface Module
Length304.8mm
Height17.8mm
Width73.2mm
Rail MaterialPVC (Polyvinylchloride)
Fixing Centers-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 2TK2-12 is a SNAPTRACK® Channel can be mounted on standard DIN rails. It is a nonconductive rigid extruded PVC chassis used for mounting socket assemblies and custom circuit boards. It mounts to panels quickly with rivets or screws. It permits easy, convenient PCB removal for field service. Slots on 2-inch centres are provided for fast, easy installation using either plastic rivets or other hardware.
- 6-32 Binding head screw size mechanical attachment
- 2mm Centreline (pitch) housing
Applications
Industrial
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
304.8mm
Width
73.2mm
Fixing Centers
-
SVHC
No SVHC (10-Jun-2022)
For Use With
Terminal Block Interface Module
Height
17.8mm
Rail Material
PVC (Polyvinylchloride)
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate