Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No284506-4
Newark Part No.12H8898
Your Part Number
608 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.080 |
| 10+ | $3.940 |
| 25+ | $3.800 |
| 50+ | $3.530 |
| 100+ | $3.280 |
| 500+ | $3.060 |
| 1000+ | $2.950 |
| 2500+ | $2.850 |
Price for:Each
Minimum: 1
Multiple: 1
$4.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No284506-4
Newark Part No.12H8898
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions4Positions
Wire Size AWG Min30AWG
Wire Size (AWG)30AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Wire Connection MethodScrew
Rated Current11A
Rated Voltage300V
Product Range-
SVHCLead
Product Overview
The 284506-4 is a 4-position green right-angle through-hole Pluggable Terminal Block made up of polyamide 6.6 housing. It has tin-plated phosphor bronze contact base and nickel-plated brass screw and it applies to wire.
- Side wire entry angle
- M2 Screw thread
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
30AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead
No. of Positions
4Positions
Wire Size (AWG)
30AWG to 14AWG
Conductor Area CSA
2mm²
Rated Current
11A
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
