Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No284506-4Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74T0650
Product RangeBUCHANAN 4 Series
Your Part Number
577 In Stock
1,350 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.920 |
| 10+ | $4.670 |
| 25+ | $4.450 |
| 50+ | $4.070 |
| 100+ | $3.680 |
| 500+ | $3.320 |
| 1000+ | $3.190 |
| 2500+ | $3.050 |
Price for:Each
Minimum: 1
Multiple: 1
$4.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No284506-4Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74T0650
Product RangeBUCHANAN 4 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions4Positions
Wire Size AWG Min30AWG
Wire Size (AWG)30AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Wire Connection MethodScrew
Rated Current11A
Rated Voltage300V
Product RangeBUCHANAN 4 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
30AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
4Positions
Wire Size (AWG)
30AWG to 14AWG
Conductor Area CSA
2mm²
Rated Current
11A
Product Range
BUCHANAN 4 Series
Technical Docs (4)
Alternatives for 284506-4
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
