Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - BUCHANAN |
|---|---|
| Manufacturer Part No | 282841-2Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 12H8419 |
| Your Part Number | |
| Technical Datasheet |
6,510 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $0.997 |
| 25+ | $0.923 |
| 50+ | $0.883 |
| 100+ | $0.846 |
| 500+ | $0.802 |
| 1000+ | $0.782 |
| 2500+ | $0.766 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - BUCHANAN |
|---|---|
| Manufacturer Part No | 282841-2Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 12H8419 |
| Technical Datasheet | |
| Pitch Spacing | 5.08mm |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 30AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 3mm² |
| Wire Connection Method | Screw |
| Rated Current | 17.5A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole Right Angle |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 282841-2 is a 2-position 1-row Wire-to-board Receptacle Terminal Block with tin-plated brass through-hole contacts and polyamide 6.6 green housing. The vertical side wire entry connector has nickel-plated brass M3 screw and interlock. Accepts wire range from 30 to 12AWG. This connector is suitable for printed circuit board.
Applications
Industrial
Technical Specifications
| Pitch Spacing | 5.08mm |
|---|---|
| Wire Size AWG Min | 30AWG |
| Conductor Area CSA | 3mm² |
| Rated Current | 17.5A |
| Block Orientation | Through Hole Right Angle |
| SVHC | Lead (04-Feb-2026) |
| No. of Positions | 2Positions |
|---|---|
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| Product Range | - |
Alternatives for 282841-2
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
