Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - BUCHANAN |
|---|---|
| Manufacturer Part No | 282834-3Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 12H8387 |
| Your Part Number | |
| Technical Datasheet |
361 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 10+ | $3.110 |
| 25+ | $2.550 |
| 50+ | $2.240 |
| 100+ | $1.970 |
| 250+ | $1.880 |
| 500+ | $1.830 |
| 1000+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$4.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - BUCHANAN |
|---|---|
| Manufacturer Part No | 282834-3Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 12H8387 |
| Technical Datasheet | |
| Pitch Spacing | 2.54mm |
| No. of Positions | 3Positions |
| Wire Size AWG Min | 30AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.4mm² |
| Wire Connection Method | Screw |
| Rated Current | 10A |
| Rated Voltage | 150V |
| Block Orientation | Through Hole Right Angle |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 282834-3 is a 3-position 1-row green through-hole right-angle Terminal Block with tin-plated brass contacts and polyamide 6.6 housing. The BUCHANAN terminal block with special rising cage clamp design allows numerous reliable connections and disconnections at field installations. The housing funnel entry design enables an easier product application.
- IR Reflow compatible
- -40 to +105°C Temperature range
Applications
Commercial, Industrial
Technical Specifications
| Pitch Spacing | 2.54mm |
|---|---|
| Wire Size AWG Min | 30AWG |
| Conductor Area CSA | 1.4mm² |
| Rated Current | 10A |
| Block Orientation | Through Hole Right Angle |
| SVHC | Lead (04-Feb-2026) |
| No. of Positions | 3Positions |
|---|---|
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 150V |
| Product Range | - |
Technical Docs (4)
Alternatives for 282834-3
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
