Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No282824-3
Newark Part No.74AJ9416
Product RangeBuchanan
Your Part Number
755 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.060 |
| 25+ | $1.010 |
| 50+ | $0.976 |
| 100+ | $0.924 |
| 500+ | $0.747 |
| 1000+ | $0.637 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No282824-3
Newark Part No.74AJ9416
Product RangeBuchanan
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Positions
Wire Size (AWG)30AWG to 12AWG
Conductor Area CSA-
Wire Connection Method-
Rated Current15A
Rated Voltage300V
Product RangeBuchanan
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
30AWG to 12AWG
Wire Connection Method
-
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Positions
Conductor Area CSA
-
Rated Current
15A
Product Range
Buchanan
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
