Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No282807-4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74T0642
Product RangeBuchanan Terminal Blocks
Your Part Number
666 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 10+ | $2.920 |
| 25+ | $2.730 |
| 50+ | $2.510 |
| 100+ | $2.150 |
| 500+ | $2.020 |
| 1000+ | $1.890 |
| 2500+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No282807-4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74T0642
Product RangeBuchanan Terminal Blocks
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Positions
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product RangeBuchanan Terminal Blocks
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
30AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
4Positions
Wire Size AWG Min
30AWG
Conductor Area CSA
-
Rated Current
15A
Product Range
Buchanan Terminal Blocks
Technical Docs (2)
Alternatives for 282807-4
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
