Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2-282837-4Copy
Newark Part No.15H2362
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 250+ | $9.780 |
| 500+ | $9.140 |
Price for:Each
Minimum: 300
Multiple: 300
$2,934.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2-282837-4Copy
Newark Part No.15H2362
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions24Positions
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.4mm²
Wire Connection MethodScrew
Rated Current13.5A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.4mm²
Rated Current
13.5A
Block Orientation
Through Hole Right Angle
SVHC
Lead
No. of Positions
24Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
