Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2-2385013-6
Newark Part No.47AK0042
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.300 |
| 1000+ | $51.950 |
| 5000+ | $44.250 |
| 10000+ | $39.440 |
| 25000+ | $36.560 |
Price for:Each
Minimum: 900
Multiple: 900
$61,470.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2-2385013-6
Newark Part No.47AK0042
Pitch Spacing3.5mm
No. of Positions26Positions
Wire Size (AWG)24AWG to 16AWG
Conductor Area CSA1.3mm²
Wire Connection MethodPush In
Rated Current8A
Rated Voltage150V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
24AWG to 16AWG
Wire Connection Method
Push In
Rated Voltage
150V
SVHC
No SVHC (27-Jun-2024)
No. of Positions
26Positions
Conductor Area CSA
1.3mm²
Rated Current
8A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate