Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1546306-4Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.17AH9853
Product RangeBUCHANAN 4 Series
Your Part Number
1,610 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $2.570 |
| 25+ | $2.330 |
| 50+ | $2.150 |
| 100+ | $1.870 |
| 250+ | $1.750 |
| 500+ | $1.700 |
| 1000+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1546306-4Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.17AH9853
Product RangeBUCHANAN 4 Series
Technical Datasheet
No. of Rows2 Row
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing9.5mm
Rated Current20A
Rated Voltage300V
Product RangeBUCHANAN 4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.5mm
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
BUCHANAN 4 Series
Technical Docs (3)
Alternatives for 1546306-4
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
