Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No1546306-3
Newark Part No.07J5418
Your Part Number
2,935 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $1.680 |
| 25+ | $1.490 |
| 50+ | $1.360 |
| 100+ | $1.210 |
| 500+ | $1.080 |
| 1000+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No1546306-3
Newark Part No.07J5418
Technical Datasheet
No. of Rows2 Row
No. of Positions3Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing9.53mm
Rated Current20A
Rated Voltage300V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1546306-3 is a 3-position 2-row flat Dual-barrier Strip with tin-plated brass contacts and thermoplastic housing. The 1-level black terminal block has quick connects terminations, binding head screws, UL94V-0 black thermoplastic insulator and nickel-plated #6-32 steel screw. The dual barrier strip for wire-to-wire applications. These parts also allow end users to complete the wiring to a separate screw without disturbing the factory wiring.
- Open end position mounting style
- Vertical mounting angle
- Increased current-carrying capability
- UL94V-0 Flammability rating
Applications
Industrial, Automation & Process Control, Test & Measurement, HVAC, Power Management, Communications & Networking
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.53mm
Rated Voltage
300V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Positions
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
-
Technical Docs (2)
Alternatives for 1546306-3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability