Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1-796949-2
Newark Part No.35C0673
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 250+ | $6.500 |
| 500+ | $6.290 |
Price for:Each
Minimum: 400
Multiple: 400
$2,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1-796949-2
Newark Part No.35C0673
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions12Positions
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA3mm²
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead
Product Overview
The 1-796949-2 is a 12-position 17.5A black wire-to-board receptacle Terminal Block with through-hole vertical contact mounting and side wire entry angle. It has tin-plated brass contact with glass-filled polyamide 6.6 housing and a nickel-plated brass screw.
- UL94V-0 Flammability rating
- M3 Screw size
- End-to-end stackable with interlock and without loss of centreline spacing
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
30AWG
Conductor Area CSA
3mm²
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
SVHC
Lead
No. of Positions
12Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate