Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No1-282836-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59M7700
Product RangeTermi-Blok 5mm PCB Mount
Your Part Number
244 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.320 |
| 10+ | $8.010 |
| 25+ | $7.750 |
| 50+ | $7.230 |
| 100+ | $6.750 |
Price for:Each
Minimum: 1
Multiple: 1
$9.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No1-282836-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59M7700
Product RangeTermi-Blok 5mm PCB Mount
Technical Datasheet
Pitch Spacing5mm
No. of Positions12Positions
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.4mm²
Wire Connection MethodScrew
Rated Current13.5A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeTermi-Blok 5mm PCB Mount
SVHCLead (04-Feb-2026)
Product Overview
The 1-282836-2 is a 12-position 13.5A black wire-to-board receptacle Terminal Block with vertical mounting and side wire entry angle. It has tin-plated brass contact with glass-filled polyamide 6.6 housing and a nickel-plated brass screw.
- UL94V-0 Flammability rating
- M3 Screw size
- End-to-end stackable with interlock and without loss of centreline spacing
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.4mm²
Rated Current
13.5A
Block Orientation
Through Hole Right Angle
SVHC
Lead (04-Feb-2026)
No. of Positions
12Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
Termi-Blok 5mm PCB Mount
Alternatives for 1-282836-2
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
